Part Details for RF2637-000 by TE Connectivity
Results Overview of RF2637-000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF2637-000 Information
RF2637-000 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RF2637-000
RF2637-000 CAD Models
RF2637-000 Part Data Attributes
|
RF2637-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RF2637-000
TE Connectivity
PTC Resettable Fuse, 0.22ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.09-0.14 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.9 W | |
Resistance | 0.22 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
RF2637-000 Frequently Asked Questions (FAQ)
-
The recommended torque for the RF2637-000 connector is 0.5-1.5 Nm (4-12 in-lbs) for the screw clamp and 0.5-1.5 Nm (4-12 in-lbs) for the nut.
-
Yes, the RF2637-000 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, which means it can operate in environments with vibrations up to 15 g (147 m/s²) at 10-2000 Hz.
-
Yes, the RF2637-000 connector is suitable for outdoor use. It has an IP67 rating, which means it can withstand exposure to dust and water immersion up to 1 meter for 30 minutes.
-
Yes, the RF2637-000 connector is designed to be compatible with other TE Connectivity products, including antennas, cables, and adapters. However, it's recommended to verify compatibility before use.
-
The operating temperature range of the RF2637-000 connector is -40°C to +85°C (-40°F to +185°F).