Part Details for RF2636-000 by Littelfuse Inc
Results Overview of RF2636-000 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF2636-000 Information
RF2636-000 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RF2636-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1012
|
Newark | Ptc Resettable Fuse, Rectangular, 30V, Product Range:Polyswitch Ruef Series, Voltage Rating:30V, Holding Current:1.1A, Trip Current:2.2A, Time To Trip:6.6S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RF2636-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2800 |
|
$0.1680 | Buy Now |
DISTI #
34AC5285
|
Newark | Ptc Resettable Fuse, Rectangular, 30V, Product Range:Polyswitch Ruef Series, Voltage Rating:30V, Holding Current:1.1A, Trip Current:2.2A, Time To Trip:6.6S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RF2636-000 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 / $0.2650 | Buy Now |
DISTI #
576-RF2636-000
|
Mouser Electronics | Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.2110 / $0.6500 | Order Now |
DISTI #
83139358
|
Verical | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 100A 0.7W 6.6s 0.07Ohm Radial 7.4 X 3 X 14.2mm T/R RoHS: Compliant Min Qty: 298 Package Multiple: 1 | Americas - 2800 |
|
$0.2383 / $0.2633 | Buy Now |
DISTI #
RUEF110-2
|
TTI | Resettable Fuses - PPTC 1.1A 30V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.2510 | Buy Now |
DISTI #
000000000007267013
|
Sager | Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX Min Qty: 3000 | 0 |
|
$0.2315 / $0.2427 | Buy Now |
Part Details for RF2636-000
RF2636-000 CAD Models
RF2636-000 Part Data Attributes
|
RF2636-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF2636-000
Littelfuse Inc
PTC Resettable Fuse, 0.17ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.070-0.100 | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 15 INCH | |
Rated Power Dissipation (P) | 0.7 W | |
Resistance | 0.17 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |