Part Details for RF2634-000 by Littelfuse Inc
Results Overview of RF2634-000 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF2634-000 Information
RF2634-000 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RF2634-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-RF2634-000
|
Mouser Electronics | Resettable Fuses - PPTC 72V .4A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.2010 / $0.6400 | Order Now |
DISTI #
72244689
|
RS | Circuit Protection Device, Resettable, PTC, Radial Leads, 72VDC, 0.4A, RXEF040-2 Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.8500 | RFQ |
DISTI #
RXEF040-2
|
TTI | Resettable Fuses - PPTC Radial Lead .4A 72V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2490 / $0.2540 | Buy Now |
DISTI #
000000000007267011
|
Sager | Resettable Fuses - PPTC 72V .4A-HD 40A MAX Min Qty: 3000 | 0 |
|
$0.2300 / $0.2411 | Buy Now |
Part Details for RF2634-000
RF2634-000 CAD Models
RF2634-000 Part Data Attributes
|
RF2634-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF2634-000
Littelfuse Inc
PTC Resettable Fuse, 1.29ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.55-0.86 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR, 15 INCH | |
Rated Power Dissipation (P) | 0.56 W | |
Resistance | 1.29 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RF2634-000
This table gives cross-reference parts and alternative options found for RF2634-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF2634-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RXEF040-2 | Littelfuse Inc | $0.3105 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | RF2634-000 vs RXEF040-2 |