Part Details for RF2633-000 by Littelfuse Inc
Results Overview of RF2633-000 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF2633-000 Information
RF2633-000 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RF2633-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1945
|
Newark | Pptc Resettable Fuse, Rad, Round, 72V, Product Range:Polyswitch Rxef Series, Voltage Rating:72V, Holding Current:300Ma, Trip Current:600Ma, Time To Trip:3S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.8Mm, Diameter:7.4Mmrohs Compliant: Yes |Littelfuse RF2633-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14708 |
|
$0.0710 | Buy Now |
DISTI #
34AC5284
|
Newark | Rxef030-2/ Tr Rohs Compliant: Yes |Littelfuse RF2633-000 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2480 | Buy Now |
DISTI #
576-RF2633-000
|
Mouser Electronics | Resettable Fuses - PPTC 72V .3A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.1940 / $0.6100 | Order Now |
DISTI #
78959035
|
Verical | PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72VAC/72VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3mm T/R RoHS: Compliant Min Qty: 705 Package Multiple: 1 | Americas - 14708 |
|
$0.0956 / $0.1073 | Buy Now |
DISTI #
RXEF030-2
|
TTI | Resettable Fuses - PPTC Radial Lead .3A 72V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2340 / $0.2440 | Buy Now |
DISTI #
RF2633-000
|
IBS Electronics | RF2633-000 by Littelfuse SCT. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.2210 / $0.2262 | Buy Now |
DISTI #
000000000007267010
|
Sager | Resettable Fuses - PPTC 72V .3A-HD 40A MAX Min Qty: 3000 | 0 |
|
$0.2162 / $0.2266 | Buy Now |
Part Details for RF2633-000
RF2633-000 CAD Models
RF2633-000 Part Data Attributes
|
RF2633-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF2633-000
Littelfuse Inc
PTC Resettable Fuse, 2.1ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.88-1.33 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR, 15 INCH | |
Rated Power Dissipation (P) | 0.49 W | |
Resistance | 2.1 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |