Part Details for RF2623-000 by TE Connectivity
Results Overview of RF2623-000 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF2623-000 Information
RF2623-000 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RF2623-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RXEF110 RoHS: Compliant |
2 In Stock |
|
$0.1920 / $0.6390 | Buy Now |
Part Details for RF2623-000
RF2623-000 CAD Models
RF2623-000 Part Data Attributes
|
RF2623-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RF2623-000
TE Connectivity
PTC Resettable Fuse, 0.38ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.15-0.25 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 0.38 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
RF2623-000 Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and footprint in their application notes and design guides, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and minimize signal loss.
-
The RF2623-000 has a maximum operating temperature of 125°C. To ensure reliable operation, it's crucial to provide adequate heat sinking and thermal management. This can be achieved by using thermal pads, heat sinks, or other cooling solutions, and ensuring good airflow around the component.
-
The maximum power handling capability of the RF2623-000 is not explicitly stated in the datasheet. However, according to TE Connectivity's application notes, the device can handle up to 20W of continuous power. It's essential to consult with TE Connectivity's technical support or application engineers for specific power handling requirements.
-
The RF2623-000 is designed to meet the requirements of various industries, including aerospace and defense. While it can withstand some level of vibration and shock, it's essential to consult with TE Connectivity's technical support or application engineers to determine the specific environmental requirements and ensure the device meets those needs.
-
The lead time and availability of the RF2623-000 can vary depending on the region, quantity, and other factors. It's recommended to check with TE Connectivity's website, authorized distributors, or local sales representatives for the most up-to-date information on lead times and availability.