Part Details for RF2622-000 by Littelfuse Inc
Results Overview of RF2622-000 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF2622-000 Information
RF2622-000 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RF2622-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-RF2622-000
|
Mouser Electronics | Resettable Fuses - PPTC 60V .1A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.2400 / $0.5700 | Order Now |
DISTI #
72244684
|
RS | Circuit Protection Device, Resettable, PTC, Radial Leads, 60VDC, 0.1A, RXEF010-2 Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 | RFQ |
DISTI #
RXEF010-2
|
TTI | Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1870 | Buy Now |
Part Details for RF2622-000
RF2622-000 CAD Models
RF2622-000 Part Data Attributes
|
RF2622-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF2622-000
Littelfuse Inc
PTC Resettable Fuse, 7.5ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 2.5-4.5 | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR, 15 INCH | |
Rated Power Dissipation (P) | 0.38 W | |
Resistance | 7.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |