Part Details for RF2317 by RF Micro Devices Inc
Results Overview of RF2317 by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF2317 Information
RF2317 by RF Micro Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for RF2317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | LINEAR CATV AMPLIFIER | 30000 |
|
$9.3844 / $14.0766 | Buy Now |
Part Details for RF2317
RF2317 CAD Models
RF2317 Part Data Attributes
|
RF2317
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF2317
RF Micro Devices Inc
Wide Band Medium Power Amplifier, 0MHz Min, 3000MHz Max, GAAS, ROHS COMPLIANT, CJ2BAT0, 16/12 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | ROHS COMPLIANT, CJ2BAT0, 16/12 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | RF Micro | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.5 dB | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.25 | |
Power Supplies | 8.7 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 220 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 20 |
Alternate Parts for RF2317
This table gives cross-reference parts and alternative options found for RF2317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF2317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RF2311 | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 1600MHz Max, GAAS, SOP-8 | RF2317 vs RF2311 |
RF2334 | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, SOT-23, 5 PIN | RF2317 vs RF2334 |
RF2314 | Qorvo | Check for Price | Wide Band Low Power Amplifier, 150MHz Min, 2500MHz Max, GAAS, ROHS COMPLIANT, SOT-5, 5 PIN | RF2317 vs RF2314 |
AG503-89G | Qorvo | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, GREEN, SMT, TO-243C, SOT-89, 3 PIN | RF2317 vs AG503-89G |
CGY50 | Siemens | Check for Price | Wide Band Low Power Amplifier, 200MHz Min, 1800MHz Max, | RF2317 vs CGY50 |
RF2312 | Qorvo | Check for Price | Wide Band Medium Power Amplifier, 0MHz Min, 2500MHz Max, GAAS, ROHS COMPLIANT, SOIC-8 | RF2317 vs RF2312 |
RF2314 | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 150MHz Min, 2500MHz Max, GAAS, ROHS COMPLIANT, SOT-5, 5 PIN | RF2317 vs RF2314 |
RF2310 | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, GAAS, SOIC-8 | RF2317 vs RF2310 |
CGY62E6327 | Infineon Technologies AG | Check for Price | Wide Band Low Power Amplifier, 200MHz Min, 2500MHz Max, | RF2317 vs CGY62E6327 |
GALI-S66 | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, MINIATURE, CASE DF782, SOT-89, 3 PIN | RF2317 vs GALI-S66 |
RF2317 Frequently Asked Questions (FAQ)
-
A good grounding scheme is essential for the RF2317. It's recommended to use a solid ground plane, and to connect the exposed pad to the ground plane. The PCB layout should also minimize signal traces and use 50-ohm impedance matching to reduce reflections and ensure maximum power transfer.
-
The input and output matching networks should be optimized for the specific frequency band and impedance of your application. Use a network analyzer or simulation software like ADS or AWR to design and optimize the matching networks. The goal is to achieve a good impedance match and maximum power transfer.
-
The RF2317 is rated for a maximum input power of +20 dBm (100 mW). Exceeding this power limit can cause damage to the device. It's essential to ensure that the input power is within the specified limit to maintain the device's reliability and performance.
-
To reduce the noise figure and improve receiver sensitivity, ensure that the input signal is properly filtered and matched to the device's input impedance. Use a low-noise amplifier (LNA) or a pre-amplifier stage before the RF2317 to boost the signal and reduce the noise figure.
-
The recommended operating temperature range for the RF2317 is -40°C to +85°C. Operating the device outside this range can affect its performance, reliability, and lifespan.