Part Details for RF1V-3A3B-D48 by IDEC Corporation
Results Overview of RF1V-3A3B-D48 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF1V-3A3B-D48 Information
RF1V-3A3B-D48 by IDEC Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RF1V-3A3B-D48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T6753
|
Newark | Relay, Safety, 3No, Nc, 250Vac, 6A, Coil Voltage:48Vdc, Contact Configuration:3Pst-No, 3Pst-Nc, Product Range:Rf1V Series, Relay Mounting:Through Hole, Contact Current:6A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Idec RF1V-3A3B-D48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8100 / $35.8200 | Buy Now |
DISTI #
1885-RF1V-3A3B-D48-ND
|
DigiKey | RELAY FORCE GUIDED 3NO3NC DC48 Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.5900 | Buy Now |
DISTI #
199-RF1V3A3BD48
|
Mouser Electronics | Safety Relays Relay Force Guided 3NO3NC DC48 RoHS: Compliant | 0 |
|
$27.5900 / $32.9200 | Order Now |
DISTI #
70174214
|
RS | 3NO/3NC Socket Mount Non-Latching Relay Plug In, 6 A, 48V dc Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.5300 / $40.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.0900 / $27.6900 | Buy Now |
DISTI #
000000000003414142
|
Sager | Safety Relays Relay Force Guided 3NO3NC DC48 Min Qty: 1 | 0 |
|
$24.3200 / $29.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.0900 / $27.6900 | Buy Now |
Part Details for RF1V-3A3B-D48
RF1V-3A3B-D48 CAD Models
RF1V-3A3B-D48 Part Data Attributes
|
RF1V-3A3B-D48
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
RF1V-3A3B-D48
IDEC Corporation
Power/Signal Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Idec | |
Additional Feature | SOCKET MOUNTABLE | |
Body Breadth | 13 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 50 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 4608 Ω | |
Coil Voltage(DC)-Max | 52.8 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 14 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 50mm X 13mm X 24mm | |
Reference Standard | CSA; EN; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 6 FORM A, B | |
Relay Function | 6PST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Terminal Length | 0.0035052070104140214 inch | |
Termination Type | SOLDER |