Part Details for RF179-72SP1-72SP1-0100 by Samtec Inc
Results Overview of RF179-72SP1-72SP1-0100 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
8501002YC | Rochester Electronics LLC | 8501002YC - Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68 - Dual marked (MQ80186-6/BYC) | |
8501001YA | Rochester Electronics LLC | 80186 - High-Integration 16-Bit Microprocessor, CQFP68 (8501001YA) |
Price & Stock for RF179-72SP1-72SP1-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF179-72SP1-72SP1-0100-ND
|
DigiKey | COAX CBL MCX TO MCX 3.9" Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF179-72SP1-72SP1-0100
|
Avnet Americas | - Bulk (Alt: RF179-72SP1-72SP1-0100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002684873
|
Sager | RF Cable Assemblies 75 Ohm RF Cable Assembly, RG 179 Cable | 0 |
|
Buy Now | |
DISTI #
RF179-72SP1-72SP1-0100
|
Avnet Abacus | (Alt: RF179-72SP1-72SP1-0100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Connector Accessories | 1504 |
|
RFQ |