Part Details for RF174-07SP1-07SP1-0210 by Samtec Inc
Results Overview of RF174-07SP1-07SP1-0210 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-110021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
51740-10210002ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Receptacle, With Guide Pin 2P 100S 2P | |
51702-10103600AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 1P 36S Vertical Header, Solder To Board |
Price & Stock for RF174-07SP1-07SP1-0210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003867783
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 174 Cable | 0 |
|
Buy Now | |
DISTI #
RF174-07SP1-07SP1-0210
|
Avnet Abacus | Cable Assembly RG174 021m 26AWG SMB to SMB PLPL (Alt: RF174-07SP1-07SP1-0210) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RF174-07SP1-07SP1-0210
RF174-07SP1-07SP1-0210 CAD Models
RF174-07SP1-07SP1-0210 Part Data Attributes
|
RF174-07SP1-07SP1-0210
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-07SP1-07SP1-0210
Samtec Inc
Cable Assembly, 1 Conductor(s), 26AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | BARE COPPER | |
Connector Side1 | SMB PLUG | |
Connector Side2 | SMB PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.13 mm2 | |
Insulator Material | KLPE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 5 A | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |