Part Details for RF174-07SP1-07SP1-0197 by Samtec Inc
Results Overview of RF174-07SP1-07SP1-0197 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-197LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Right Angle Header. | |
124019772112A | Amphenol Communications Solutions | USB2.0, Type C, Tid mount, Center Height 1.50mm, Dual Row SMT, IPX8 | |
TPS40197RGYR | Texas Instruments | 4.5V to 14V Input, 6A Synchronous Buck Controller with 4-Bit Vid Interface 16-VQFN -40 to 85 |
Price & Stock for RF174-07SP1-07SP1-0197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003867782
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |