Part Details for RF174-07SP1-03SP1-0270 by Samtec Inc
Results Overview of RF174-07SP1-03SP1-0270 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10027011-203HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Surface Mount, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. | |
68020-270HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 70 Positions, 2.54mm (0.100in) Pitch. | |
10027011-406H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Surface Mount, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for RF174-07SP1-03SP1-0270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF174-07SP1-03SP1-0270
|
Avnet Americas | - Bulk (Alt: RF174-07SP1-03SP1-0270) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003604709
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
Part Details for RF174-07SP1-03SP1-0270
RF174-07SP1-03SP1-0270 CAD Models
RF174-07SP1-03SP1-0270 Part Data Attributes
|
RF174-07SP1-03SP1-0270
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-07SP1-03SP1-0270
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMB PLUG | |
Connector Side2 | MMCX PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.13 mm2 | |
DIN Conformance | NO | |
Diameter | 2.7 mm | |
IEC Conformance | NO | |
Insulator Material | LEP | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.27 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -50 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |