Part Details for RF174-03SP1-03SP1-0380 by Samtec Inc
Results Overview of RF174-03SP1-03SP1-0380 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75210-380LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 13 Positions, 2.54mm (0.100in) Pitch. | |
10038075-A1PLF | Amphenol Communications Solutions | 3.5 Miniature for Audio Jack, 5 P, SMT, Gold Flash plating | |
10038075-A1RLF | Amphenol Communications Solutions | 10038075-A1RLF-3.5 MINIATURE JACK |
Price & Stock for RF174-03SP1-03SP1-0380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003867390
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |