Part Details for RF174-01SP1-07SP1-0915 by Samtec Inc
Results Overview of RF174-01SP1-07SP1-0915 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89009-155LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body | |
8609153007LF | Amphenol Communications Solutions | 8609153007LF-DIN KEYING STRIP | |
8609153003LF | Amphenol Communications Solutions | 8609153003LF-DIN KEYING STRIP |
Price & Stock for RF174-01SP1-07SP1-0915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF174-01SP1-07SP1-0915-ND
|
DigiKey | COAX CBL SMA TO SMB 36" Min Qty: 1 Lead time: 5 Weeks Container: Bag |
25 In Stock |
|
$17.1360 / $23.5100 | Buy Now |
DISTI #
000000000003867075
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 174 Cable | 8 |
|
Buy Now |
Part Details for RF174-01SP1-07SP1-0915
RF174-01SP1-07SP1-0915 CAD Models
RF174-01SP1-07SP1-0915 Part Data Attributes
|
RF174-01SP1-07SP1-0915
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-01SP1-07SP1-0915
Samtec Inc
Cable Assembly, 1 Conductor(s), 24AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Application | NON-MAGNETIC OPTIONS AVAILABLE FOR MEDICAL AND AEROSPACE APP | |
Conductor Material | BARE COPPER | |
Connector Side1 | SMA PLUG | |
Connector Side2 | SMB PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 5 A | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |