Part Details for RF174-01RP1-01BJ1-0500 by Samtec Inc
Results Overview of RF174-01RP1-01BJ1-0500 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147605-00004LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 4 Positions, Tin Plating, Natural Color | |
69305-003LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, 3 Position | |
48050-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle. |
Price & Stock for RF174-01RP1-01BJ1-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF174-01RP1-01BJ1-0500-ND
|
DigiKey | COAX CBL SMA TO SMA Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF174-01RP1-01BJ1-0500
|
Avnet Americas | - Bulk (Alt: RF174-01RP1-01BJ1-0500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002911270
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 174 Cable | 0 |
|
Buy Now |