Part Details for RF1632-000 by Littelfuse Inc
Results Overview of RF1632-000 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF1632-000 Information
RF1632-000 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RF1632-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5041
|
Newark | Asmd050F-2/ Tr Rohs Compliant: Yes |Littelfuse RF1632-000 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 / $0.4020 | Buy Now |
DISTI #
576-RF1632-000
|
Mouser Electronics | Resettable Fuses - PPTC 60V .5A-HD 10A MAX RoHS: Compliant | 0 |
|
$0.3410 | Order Now |
DISTI #
ASMD050F-2
|
TTI | Resettable Fuses - PPTC .37A 60V SMD AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4260 / $0.4520 | Buy Now |
DISTI #
000000000007266925
|
Sager | Resettable Fuses - PPTC 60V .5A-HD 10A MAX Min Qty: 2000 | 0 |
|
$0.3931 / $0.4121 | Buy Now |
Part Details for RF1632-000
RF1632-000 CAD Models
RF1632-000 Part Data Attributes
|
RF1632-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF1632-000
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 2920
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE IS 1.4 OHMS MAX | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.18 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | AEC-Q200 | |
Resistance | 0.29 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |
RF1632-000 Frequently Asked Questions (FAQ)
-
A good PCB layout for the RF1632-000 should ensure that the fuse is placed in a low-impedance path, with short and wide traces to minimize voltage drops. Additionally, the PCB should be designed to dissipate heat efficiently, and the fuse should be kept away from high-frequency components to minimize electromagnetic interference.
-
To select the correct fuse rating, you need to consider the maximum current rating of your circuit, the voltage rating, and the fault current rating. You should also consider the ambient temperature, the type of load, and the desired response time. It's recommended to consult the datasheet and application notes, and to consult with a qualified engineer if you're unsure.
-
The RF1632-000 is a specific model of fuse with a unique set of characteristics, such as its voltage rating, current rating, and response time. Other similar fuses from Littelfuse may have different ratings, sizes, or features, such as different termination styles or packaging options. It's essential to consult the datasheet and compare the specifications to ensure you're selecting the correct fuse for your application.
-
To ensure the reliability and longevity of the RF1632-000, you should follow proper storage and handling procedures, avoid exposing the fuse to extreme temperatures or humidity, and ensure that the fuse is operated within its specified ratings. You should also consider implementing a fuse monitoring circuit to detect faults and prevent damage to the fuse or other components.
-
The RF1632-000 is rated for operation up to 125°C, but its performance and reliability may be affected at high temperatures. You should consult the datasheet and application notes to determine the fuse's performance at elevated temperatures, and consider derating the fuse or using a different model if necessary.