Part Details for RF1512-000 by Littelfuse Inc
Results Overview of RF1512-000 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF1512-000 Information
RF1512-000 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RF1512-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5009
|
Newark | Microsmd200F-2/ Tr Rohs Compliant: Yes |Littelfuse RF1512-000 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2660 / $0.3550 | Buy Now |
DISTI #
576-RF1512-000
|
Mouser Electronics | Resettable Fuses - PPTC MICRO SMD RESETTABLE FUSE RoHS: Compliant | 0 |
|
$0.2940 / $0.3080 | Order Now |
DISTI #
RF1512-000
|
TTI | Resettable Fuses - PPTC MICRO SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3360 / $0.3560 | Buy Now |
DISTI #
000000000007266913
|
Sager | Resettable Fuses - PPTC MICRO SMD RESETTABLE FUSE Min Qty: 3000 | 0 |
|
$0.3099 / $0.3248 | Buy Now |
|
LCSC | 6V 2A 100A 4A SMD Resettable Fuses ROHS | 445 |
|
$0.0752 / $0.0788 | Buy Now |
Part Details for RF1512-000
RF1512-000 CAD Models
RF1512-000 Part Data Attributes
|
RF1512-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF1512-000
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | MINIMUM RESISTANCE IS 0.02 OHMS. | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermistor Application | TEMPERATURE SENSING |