Part Details for RF1347-000 by Littelfuse Inc
Results Overview of RF1347-000 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF1347-000 Information
RF1347-000 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RF1347-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-RF1347-000
|
Mouser Electronics | Resettable Fuses - PPTC 13.2V .5A-HD 100A MAX RoHS: Compliant | 3000 |
|
$0.2330 / $0.5700 | Buy Now |
DISTI #
72244657
|
RS | Circuit Protection Device, PTC, Surface Mnt, 13.2VDC, 0.5A, NANOSMDC050F/13.2-2 Min Qty: 1 Package Multiple: 1 Container: Bulk | 2990 |
|
$0.4120 / $0.5150 | Buy Now |
DISTI #
87809836
|
Verical | PTC Resettable Fuse 0.5A(hold) 1.1A(trip) 13.2VDC 100A 0.8W 0.1s 0.2Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 193 Package Multiple: 1 | Americas - 2739 |
|
$0.3640 | Buy Now |
|
Bristol Electronics | 2944 |
|
RFQ | ||
DISTI #
NANOSMDC050F/13.2-2
|
TTI | Resettable Fuses - PPTC .5A 13.2V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1840 | Buy Now |
DISTI #
NANOSMDC050F/13.2-
|
TME | Fuse: PTC polymer, 500mA, 13.2V, 13.2VDC, SMD, nanoSMDC, 1206 Min Qty: 20 | 0 |
|
$0.2630 / $0.2940 | RFQ |
DISTI #
000000000007266890
|
Sager | Resettable Fuses - PPTC 13.2V .5A-HD 100A MAX Min Qty: 3000 | 0 |
|
$0.2120 / $0.2223 | Buy Now |
Part Details for RF1347-000
RF1347-000 CAD Models
RF1347-000 Part Data Attributes
|
RF1347-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF1347-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.74 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.2 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 13.2 V |
RF1347-000 Frequently Asked Questions (FAQ)
-
Littelfuse provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure optimal performance, minimize parasitic inductance, and reduce electromagnetic interference (EMI).
-
To select the correct fuse, consider factors such as the maximum current, voltage, and power rating of your circuit. You should also consider the fuse's interrupting rating, melting I²t, and cold resistance. Littelfuse provides a fuse selection guide and online tools to help with this process.
-
The operating temperature range for the RF1347-000 is -40°C to 85°C. However, it's essential to note that the fuse's performance and characteristics may vary outside of this range. Consult the datasheet and Littelfuse's application notes for more information.
-
Yes, the RF1347-000 is designed for high-reliability and safety-critical applications. It meets various industry standards, such as UL, CSA, and IEC, and is suitable for use in automotive, industrial, and medical devices. However, it's crucial to follow Littelfuse's guidelines and recommendations for these applications.
-
To ensure proper soldering and assembly, follow Littelfuse's recommended soldering profiles and guidelines. Use a soldering iron with a temperature range of 250°C to 260°C, and apply a soldering time of 2-3 seconds. Avoid excessive soldering temperature, time, or flux, as this can damage the fuse.