Part Details for RF1185-000 by Littelfuse Inc
Results Overview of RF1185-000 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF1185-000 Information
RF1185-000 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RF1185-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-RF1185-000
|
Mouser Electronics | Resettable Fuses - PPTC 13.2V 2.6A-HD 100A MAX RoHS: Compliant | 0 |
|
$0.2680 / $0.8700 | Order Now |
DISTI #
MINISMDC260F/13.2-2
|
TTI | Resettable Fuses - PPTC 2.60A 13.2V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2570 / $0.2730 | Buy Now |
DISTI #
000000000007266879
|
Sager | Resettable Fuses - PPTC 13.2V 2.6A-HD 100A MAX Min Qty: 1500 | 0 |
|
$0.3099 / $0.3414 | Buy Now |
Part Details for RF1185-000
RF1185-000 CAD Models
RF1185-000 Part Data Attributes
|
RF1185-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF1185-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.015 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 13.2 V |