Part Details for RF062PJ112CS by Samsung Electro-Mechanics
Results Overview of RF062PJ112CS by Samsung Electro-Mechanics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF062PJ112CS Information
RF062PJ112CS by Samsung Electro-Mechanics is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RF062PJ112CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF062PJ112CS-ND
|
DigiKey | RESISTOR ARRAY FLAT TERMINAL 0 Min Qty: 2000000 Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0608 | Buy Now |
DISTI #
RF062PJ112CS
|
Avnet Americas | - Tape and Reel (Alt: RF062PJ112CS) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 / $0.0583 | Buy Now |
Part Details for RF062PJ112CS
RF062PJ112CS CAD Models
RF062PJ112CS Part Data Attributes
|
RF062PJ112CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RF062PJ112CS
Samsung Electro-Mechanics
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 1100ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 45 Weeks | |
Construction | Chip | |
First Element Resistance | 1100 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0203 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
Alternate Parts for RF062PJ112CS
This table gives cross-reference parts and alternative options found for RF062PJ112CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF062PJ112CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CN1H2KTTP112J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 1100ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | RF062PJ112CS vs CN1H2KTTP112J |
RAF052DJT1K10 | SEI Stackpole Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 1100ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT | RF062PJ112CS vs RAF052DJT1K10 |
NRSNE2I2J112TRF | NIC Components Corp | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 1100ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | RF062PJ112CS vs NRSNE2I2J112TRF |
CN1H2NLTD112J | KOA Speer Electronics Inc | Check for Price | RES NET,THICK FILM,1.1K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | RF062PJ112CS vs CN1H2NLTD112J |
RAF052D1K15%T | SEI Stackpole Electronics Inc | Check for Price | RES NET,THICK FILM,1.1K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | RF062PJ112CS vs RAF052D1K15%T |
CN1H2NKTTP112J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 1100ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | RF062PJ112CS vs CN1H2NKTTP112J |
CN1H2NTBK112J | KOA Corporation | Check for Price | RES NET,THICK FILM,1.1K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | RF062PJ112CS vs CN1H2NTBK112J |
CN1H2NTBK112J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 1100ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | RF062PJ112CS vs CN1H2NTBK112J |
CN1H2NLBK112J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 1100ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | RF062PJ112CS vs CN1H2NLBK112J |
EXB14V112JX | Panasonic Electronic Components | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 1100ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP | RF062PJ112CS vs EXB14V112JX |