Part Details for RF058-06SP3-06SP3-1000 by Samtec Inc
Results Overview of RF058-06SP3-06SP3-1000 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S |
Price & Stock for RF058-06SP3-06SP3-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF058-06SP3-06SP3-1000-ND
|
DigiKey | COAX CBL N TYPE TO N TYPE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.4200 | Buy Now |
DISTI #
RF058-06SP3-06SP3-
|
Avnet Americas | - Bulk (Alt: RF058-06SP3-06SP3-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4992 / $32.2925 | Buy Now |
DISTI #
200-5806SP306SP31000
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly RoHS: Compliant | 0 |
|
$24.3200 / $32.7800 | Order Now |
|
Onlinecomponents.com | 50 Ohm RF Cable Assembly, RG 58 Cable RoHS: Compliant | 0 |
|
$24.9600 / $44.4000 | Buy Now |
DISTI #
000000000003866677
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 58 Cable Min Qty: 1 | 0 |
|
$24.3200 / $32.7800 | Buy Now |
|
Master Electronics | 50 Ohm RF Cable Assembly, RG 58 Cable RoHS: Compliant | 0 |
|
$24.9600 / $44.4000 | Buy Now |