Part Details for RF058-05SR3-05SR3-0400 by Samtec Inc
Results Overview of RF058-05SR3-05SR3-0400 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
10106130-4004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP+16S STB, Vertical, Receptacle. | |
10106130-4004002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 4HP |
Price & Stock for RF058-05SR3-05SR3-0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 50 Ohm RF Cable Assembly, RG 58 Cable RoHS: Compliant | 0 |
|
$17.0300 / $33.9000 | Buy Now |
DISTI #
000000000003233486
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 50 Ohm RF Cable Assembly, RG 58 Cable RoHS: Compliant | 0 |
|
$17.0300 / $33.9000 | Buy Now |