Part Details for RF0457-000 by TE Connectivity
Results Overview of RF0457-000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF0457-000 Information
RF0457-000 by TE Connectivity is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for RF0457-000
RF0457-000 CAD Models
RF0457-000 Part Data Attributes
|
RF0457-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RF0457-000
TE Connectivity
ELECTRIC FUSE, 3A, 32VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |