Part Details for RF0324-000 by Littelfuse Inc
Results Overview of RF0324-000 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF0324-000 Information
RF0324-000 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RF0324-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4870
|
Newark | Smd100F-2018-2/ Tr Rohs Compliant: Yes |Littelfuse RF0324-000 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.3380 | Buy Now |
DISTI #
576-RF0324-000
|
Mouser Electronics | Resettable Fuses - PPTC 15V 1.1A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.2720 / $0.8300 | Order Now |
DISTI #
SMD100F-2018-2
|
TTI | Resettable Fuses - PPTC 1.1A 15V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3200 | Buy Now |
DISTI #
000000000007266864
|
Sager | Resettable Fuses - PPTC 15V 1.1A-HD 40A MAX Min Qty: 4000 | 0 |
|
$0.2952 | Buy Now |