Part Details for RF0318-000 by Littelfuse Inc
Results Overview of RF0318-000 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF0318-000 Information
RF0318-000 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RF0318-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M5129
|
Newark | Polyswitch, Smd, 1.1A, Thermistor Mounting:Smd, Product Range:Polyswitch Series, Holding Current:1.1A, Tripping Current:2.2A, Voltage Rating:30Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Littelfuse RF0318-000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3733 |
|
$0.2540 / $0.5680 | Buy Now |
DISTI #
576-RF0318-000
|
Mouser Electronics | Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX RoHS: Compliant | 3135 |
|
$0.5000 / $0.6800 | Buy Now |
DISTI #
72244639
|
RS | Circuit Protection Device, Resettable, PTC, Surface Mnt, 30VDC, 1.1A, SMD100F-2 Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.8100 / $1.0100 | Buy Now |
DISTI #
87330026
|
Verical | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 40A 1.7W 0.5s 0.12Ohm SMD Solder Pad 2920 T/R RoHS: Compliant Min Qty: 155 Package Multiple: 1 | Americas - 1497 |
|
$0.3234 / $0.4522 | Buy Now |
DISTI #
SMD100F-2
|
TTI | Resettable Fuses - PPTC 30V 40A IMAX RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5000 | Buy Now |
DISTI #
BSMDP-1.1A
|
TME | Fuse: PTC polymer, 1.1A, SMD, Polyswitch Min Qty: 1 | 1597 |
|
$0.2210 / $0.5550 | Buy Now |
DISTI #
SMC-RF0318-000
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 197 |
|
RFQ | |
|
LCSC | 30V 1.1A 40A 2.2A SMD Resettable Fuses ROHS | 59 |
|
$0.1954 / $0.3742 | Buy Now |
Part Details for RF0318-000
RF0318-000 CAD Models
RF0318-000 Part Data Attributes
|
RF0318-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF0318-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | MINIMUM RESISTANCE IS 0.12 OHMS | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Style | Chip | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.7 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 30 V |
Alternate Parts for RF0318-000
This table gives cross-reference parts and alternative options found for RF0318-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF0318-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF-SM100 | Bourns Inc | Check for Price | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | RF0318-000 vs MF-SM100 |
SMD100 | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.3ohm, SURFACE MOUNT, CHIP | RF0318-000 vs SMD100 |
2920L100PRHF | Littelfuse Inc | Check for Price | PTC Resettable Fuse, Surface Mount, CHIP, 2920, HALOGEN FREE & ROHS COMPLIANT | RF0318-000 vs 2920L100PRHF |
2029L100 | Littelfuse Inc | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | RF0318-000 vs 2029L100 |
MF-SM100-AP | Bourns Inc | Check for Price | PTC Resettable Fuse, Surface Mount | RF0318-000 vs MF-SM100-AP |
RF0318-000 Frequently Asked Questions (FAQ)
-
The recommended storage condition for RF0318-000 is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
-
Yes, RF0318-000 is suitable for high-reliability applications due to its robust design, high-quality materials, and rigorous testing procedures.
-
To prevent ESD damage, handle RF0318-000 with ESD-protective equipment, such as wrist straps, mats, and bags, and follow proper ESD handling procedures.
-
The maximum operating temperature for RF0318-000 is 125°C, but it's recommended to operate within the specified temperature range for optimal performance and reliability.
-
Yes, RF0318-000 is designed to withstand high-vibration environments, but it's recommended to follow proper mounting and installation procedures to ensure reliable operation.