Part Details for RF-W2SA50TS-A39W by Shenzhen Refond Optoelect
Results Overview of RF-W2SA50TS-A39W by Shenzhen Refond Optoelect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF-W2SA50TS-A39W Information
RF-W2SA50TS-A39W by Shenzhen Refond Optoelect is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LXMS21NCMH-230 | Murata Manufacturing Co Ltd | Ultra small RAIN RFID chip tag | |
LXMSJZNCMH-225 | Murata Manufacturing Co Ltd | Ultra small RAIN RFID chip tag | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit |
Price & Stock for RF-W2SA50TS-A39W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF-W2SA50TS-A39W
|
TME | LED, SMD, 5050,PLCC10, RGBW, 5.4x5x1.65mm, 114÷123°, 20mA Min Qty: 5 | 3290 |
|
$0.0720 / $0.1920 | Buy Now |