Part Details for RES-5 by Cooper Industries
Results Overview of RES-5 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RES-5 Information
RES-5 by Cooper Industries is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TIPD128 | Texas Instruments | Capacitive Load Drive Verified Reference Design Using an Isolation Resistor | |
TMP392A3DRLR | Texas Instruments | TMP392 dual-channel (hot & warm), resistor-programmable temperature switch | |
TMP392A2DRLR | Texas Instruments | TMP392 dual-channel (hot & warm), resistor-programmable temperature switch |
Part Details for RES-5
RES-5 CAD Models
RES-5 Part Data Attributes
|
RES-5
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
RES-5
Cooper Industries
Electric Fuse, Time Lag Blow, 5A, 600VAC, 10000A (IR), Inline/holder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 127 mm | |
Body Length or Diameter | 20.574 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 600 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |