Part Details for RES-10 by Eaton Bussmann
Results Overview of RES-10 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RES-10 Information
RES-10 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for RES-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2420
|
Newark | Super Lag Renewable Fuse 10/600 |Eaton Bussmann RES-10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.3000 / $269.4700 | Buy Now |
DISTI #
RES-10-ND
|
DigiKey | FUSE SUPER LAG RENEWABLE 10/600 Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.8980 | Buy Now |
DISTI #
71462471
|
RS | Fuse Class H Time Delay Cartridge Holder Mount Clip Termination 600VAC 10A Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$288.2000 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 23 |
|
$106.1520 / $120.0000 | Buy Now |
|
Quest Components | 18 |
|
$115.0000 / $130.0000 | Buy Now | |
DISTI #
000000000000560447
|
Sager | Specialty Fuses 250V 10A Super Lag Renewable Min Qty: 10 | 0 |
|
$180.1300 | Buy Now |