Part Details for RER75FR953RCSL by Vishay Intertechnologies
Results Overview of RER75FR953RCSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RER75FR953RCSL Information
RER75FR953RCSL by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RER75FR953RCSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28P4995
|
Newark | Erh-50 .953 1% Rer75Fr953R Csl |Vishay RER75FR953RCSL RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.9100 / $79.2400 | Buy Now |
DISTI #
RER75FR953RCSL
|
Avnet Americas | ERH-50 .953 1% RER75FR953R CSL - Bulk (Alt: RER75FR953RCSL) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9024 / $65.4542 | Buy Now |
Part Details for RER75FR953RCSL
RER75FR953RCSL CAD Models
RER75FR953RCSL Part Data Attributes
|
RER75FR953RCSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RER75FR953RCSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 30W, 0.953ohm, 3.0871V, 1% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FREE AIR POWER: 10W | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39009 | |
Resistance | 0.953 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 3.0871 V |
Alternate Parts for RER75FR953RCSL
This table gives cross-reference parts and alternative options found for RER75FR953RCSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RER75FR953RCSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RER75FR953PCSL | Vishay Intertechnologies | $71.4837 | Fixed Resistor, Wire Wound, 30W, 0.953ohm, 3.0871V, 1% +/-Tol, 100ppm/Cel, Chassis Mount, | RER75FR953RCSL vs RER75FR953PCSL |
RER75FR953RC02 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 30 W, 1 %, 100 ppm, 0.953 ohm, CHASSIS MOUNT | RER75FR953RCSL vs RER75FR953RC02 |