-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REM6E-1209S/R6/A/SMD/X1 by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1209SPW | Texas Instruments | 16-Bit, 10MHz, 2-Ch, Delta-Sigma Modulator 24-TSSOP -40 to 105 | |
ADS1209SPWR | Texas Instruments | 16-Bit, 10MHz, 2-Ch, Delta-Sigma Modulator 24-TSSOP -40 to 105 | |
PTQA420050P2AS | Texas Instruments | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, SMD-8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REM6E-1209S/R6/A/SMD/X1-ND
|
DigiKey | DC DC CONVERTER 9V 6W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$49.0640 | Buy Now |
DISTI #
919-R6E1209SR6ASMDX1
|
Mouser Electronics | Isolated DC/DC Converters - SMD 6W 9-18Vin 09Vout 667mA RoHS: Compliant | 0 |
|
$46.5600 / $53.0000 | Order Now |
DISTI #
51002287
|
RECOM Power | 6W DC/DC-Converter 'MEDLINE' SMD 6kV reg 2:1 RoHS: Compliant | 0 |
|
RFQ | |
|
Onlinecomponents.com | 6W DC-DC Converter - Medical Grade - Input: 9 to 18 VDC - Output: 9 VDC ±1.5% - SMD RoHS: Compliant | 0 |
|
$40.7000 / $53.4300 | Buy Now |
DISTI #
51002287
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$38.7400 | Buy Now |
DISTI #
000000000006061287
|
Sager | Isolated DC/DC Converters - SMD 6W 9-18Vin 09Vout 667mA Min Qty: 1 | 0 |
|
$44.2800 / $51.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM6E-1209S/R6/A/SMD/X1
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
REM6E-1209S/R6/A/SMD/X1
RECOM Power GmbH
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CAN, EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G18 | |
JESD-609 Code | e1 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.667 A | |
Output Voltage-Max | 9.135 V | |
Output Voltage-Min | 8.865 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; UNDER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 11.7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.006 s | |
Width | 20.3 mm |