Part Details for REM5E-2412S/R6/A/SMD by RECOM Power GmbH
Results Overview of REM5E-2412S/R6/A/SMD by RECOM Power GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REM5E-2412S/R6/A/SMD Information
REM5E-2412S/R6/A/SMD by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX181BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM15PX221SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 220ohm POWRTRN | |
BLM21HE601SH1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 600ohm POWRTRN |
Price & Stock for REM5E-2412S/R6/A/SMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REM5E-2412S/R6/A/SMD-ND
|
DigiKey | DC DC CONVERTER 12V 5W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$41.4320 | Buy Now |
DISTI #
51002077
|
RECOM Power | 5W DC/DC-Converter 'MEDLINE' SMD 6kV reg 2:1 RoHS: Compliant | 0 |
|
$41.4300 | RFQ |
|
Onlinecomponents.com | 5W DC-DC Converter - Medical Grade - Input: 18 to 36 VDC - Output: 12 VDC ±1.5% - SMD RoHS: Compliant | 0 |
|
$34.2400 / $44.9500 | Buy Now |
DISTI #
51002077
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$32.5900 | Buy Now |
DISTI #
000000000006061002
|
Sager | Isolated DC/DC Converters - SMD 5W 18-36Vin 12Vout 417mA Min Qty: 1 | 0 |
|
$37.2500 / $43.4500 | Buy Now |