-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REM4A-1212D/SMD by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM3758
|
Newark | Dc-Dc Converter, 12V, 0.146A, Smd-16, Power Supply Applications:Ite, Industrial & Medical, Dc/Dc Converter Type:Smd-16, Module, Input Ratio:2:1, Output Power Max:4W, No. Of Outputs:2 Output, Output Voltage - Output 1:12Vdc Rohs Compliant: Yes |Recom Power REM4A-1212D/SMD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.6600 / $52.3800 | Buy Now |
DISTI #
945-REM4A-1212D/SMD-ND
|
DigiKey | 4W DC/DC-CONVERTER 'MEDLINE' SMD Min Qty: 10 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$39.1450 | Buy Now |
DISTI #
919-REM4A-1212D/SMD
|
Mouser Electronics | Isolated DC/DC Converters - SMD 4W 9-18Vin +/-12Vout +/-146mA | 0 |
|
$33.8200 / $39.9800 | Order Now |
DISTI #
51002653
|
RECOM Power | 4W DC/DC-Converter 'MEDLINE' SMD 5kV reg 2:1 RoHS: Compliant | 0 |
|
$39.1400 | RFQ |
DISTI #
75532539
|
RS | DC-DC Converter, 4W, SMD, 9-18Vin, Dual Output, +-12Vout, +-146mA, REM4A Series Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$39.3700 / $44.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.2300 / $42.0000 | Buy Now |
DISTI #
REM4A-1212D/SMD
|
IBS Electronics | REM4A-1212D/SMD by RECOM POWER is a 4W isolated DC-DC converter with 12V input, 12V output, 333mA current, 2:1 input range, SMD package, and 1.6kVDC isolation. Min Qty: 10 Package Multiple: 1 | 0 |
|
$39.3510 / $39.9750 | Buy Now |
DISTI #
REM4A-1212D/SMD
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$30.4500 | Buy Now |
DISTI #
000000000007239162
|
Sager | 4W DC/DC-CONVERTER 'MEDLINE' SMD 5KV REG 2:1 Min Qty: 1 | 0 |
|
$31.2400 / $40.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy