Part Details for REM3.5E-1215D/R10/A/CTRL by RECOM Power GmbH
Results Overview of REM3.5E-1215D/R10/A/CTRL by RECOM Power GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REM3.5E-1215D/R10/A/CTRL Information
REM3.5E-1215D/R10/A/CTRL by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REM3.5E-1215D/R10/A/CTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC6944
|
Newark | Dc-Dc Converter, 2 O/P, 3.5W, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:3.5W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:117Ma Rohs Compliant: Yes |Recom Power REM3.5E-1215D/R10/A/CTRL RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6600 / $61.4100 | Buy Now |
DISTI #
REM3.5E-1215D/R10/A/CTRL-ND
|
DigiKey | DC DC CONVERTER +/-15V 3.5W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$50.8593 | Buy Now |
DISTI #
51001680
|
RECOM Power | 3.5W DC/DC-Converter 'MEDLINE' DIP24 10kV reg 2:1 RoHS: Compliant | 0 |
|
$50.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.2200 / $55.4300 | Buy Now |
DISTI #
51001680
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$40.1900 | Buy Now |
DISTI #
000000000006060531
|
Sager | Isolated DC/DC Converters - Through Hole 3.5W 9-18Vin +/-15Vout 117mA Min Qty: 1 | 0 |
|
$45.9300 / $53.5800 | Buy Now |