-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REM2A-2415S by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM3717
|
Newark | Dc-Dc Converter, 15V, 0.134A, Dip-16, Power Supply Applications:Ite, Industrial & Medical, Dc/Dc Converter Type:Dip-16, Module, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:15Vdc Rohs Compliant: Yes |Recom Power REM2A-2415S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5700 / $37.1800 | Buy Now |
DISTI #
945-REM2A-2415S-ND
|
DigiKey | 2W DC/DC-CONVERTER 'MEDLINE' DIP Min Qty: 10 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.9940 | Buy Now |
DISTI #
51002563
|
RECOM Power | 2W DC/DC-Converter 'MEDLINE' DIP16 5kV reg 2:1 RoHS: Compliant | 0 |
|
$27.9900 | RFQ |
DISTI #
75532476
|
RS | DC-DC Converter, 2W, DIP16, 18-36Vin, Single Output, 15Vout, 134mA, REM2A Serie Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$27.9400 / $31.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7100 / $29.8100 | Buy Now |
DISTI #
REM2A-2415S
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$21.6100 | Buy Now |
DISTI #
000000000007239121
|
Sager | 2W DC/DC-CONVERTER 'MEDLINE' DIP16 5KV REG 2:1 Min Qty: 1 | 0 |
|
$22.1700 / $28.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy