-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REM2A-1212S by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM3697
|
Newark | Dc-Dc Converter, 12V, 0.167A, Dip-16, Power Supply Applications:Ite, Industrial & Medical, Dc/Dc Converter Type:Dip-16, Module, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:12Vdc Rohs Compliant: Yes |Recom Power REM2A-1212S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9900 / $36.4500 | Buy Now |
DISTI #
945-REM2A-1212S-ND
|
DigiKey | 2W DC/DC-CONVERTER 'MEDLINE' DIP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
5 In Stock |
|
$25.4413 / $28.9900 | Buy Now |
DISTI #
919-REM2A-1212S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 9-18Vin 12Vout 167mA | 20 |
|
$23.1000 / $27.8100 | Buy Now |
DISTI #
51002554
|
RECOM Power | 2W DC/DC-Converter 'MEDLINE' DIP16 5kV reg 2:1 RoHS: Compliant | 5 |
|
$28.9900 | RFQ |
DISTI #
75532467
|
RS | DC-DC Converter, 2W, DIP16, 9-18Vin, Single Output, 12Vout, 167mA, REM2A Series Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3900 / $31.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$22.2600 / $29.2200 | Buy Now |
DISTI #
REM2A-1212S
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$21.1900 | Buy Now |
DISTI #
000000000007239101
|
Sager | 2W DC/DC-CONVERTER 'MEDLINE' DIP16 5KV REG 2:1 Min Qty: 1 | 0 |
|
$21.7400 / $28.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 50 Factory Stock |
|
$22.2600 / $29.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM2A-1212S
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
REM2A-1212S
RECOM Power GmbH
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | AAMI, ANSI, CAN, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-P7 | |
Length | 24.3 mm | |
Line Regulation-Max | 2% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.167 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | OVER VOLTAGE, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Screening Level | IEC/EN/UL 62368-1, IEC 60601-1, TWO MOOP | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.02 s | |
Width | 14.4 mm |