-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REM20-2405SW/P by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REM20-2405SW/P-ND
|
DigiKey | DC DC CONVERTER 5V 20W Min Qty: 10 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$98.2660 | Buy Now |
DISTI #
51000477
|
RECOM Power | 20W DC/DC-Converter 'MEDLINE' 1.6"x1" 5kV reg 4:1 RoHS: Compliant | 0 |
|
$98.2700 | RFQ |
DISTI #
73561835
|
RS | DC-DC-Converter, 20W, 9-36Vin, 5Vout, regulated 4:1, 1.6x1, REM20 Series Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$107.9300 / $117.3200 | RFQ |
|
Onlinecomponents.com | 20W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: 5 VDC - 1.6"x1" - Through Hole - CTRL pin RoHS: Compliant | 0 |
|
$80.3000 / $104.0500 | Buy Now |
DISTI #
REM20-2405SW/P
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$78.0400 | Buy Now |
DISTI #
000000000006060211
|
Sager | Isolated DC/DC Converters - SMD 20W 9-36Vin 5Vout 4A Min Qty: 1 | 0 |
|
$80.0400 / $104.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM20-2405SW/P
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
REM20-2405SW/P
RECOM Power GmbH
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-29 | |
Samacsys Manufacturer | RECOM Power | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 255 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 5 |