-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 15-V, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REG104GA-3.3/2K5 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48647-1-ND
|
DigiKey | IC REG LINEAR 3.3V 1A SOT-223-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
508 In Stock |
|
$4.0304 / $7.0400 | Buy Now |
DISTI #
595-REG104GA-3.3/2K5
|
Mouser Electronics | LDO Voltage Regulators DMOS 1A LDO Reg A 595-REG104GA-3.3 RoHS: Compliant | 508 |
|
$3.9700 / $7.0400 | Buy Now |
DISTI #
86009844
|
Verical | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0401 | Americas - 33885 |
|
$3.5750 / $4.4625 | Buy Now |
DISTI #
86037276
|
Verical | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 7893 |
|
$3.5750 / $4.4625 | Buy Now |
|
Bristol Electronics | 330 |
|
RFQ | ||
|
Rochester Electronics | REG104 1A, Low-Noise, Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 41806 |
|
$2.8600 / $3.5700 | Buy Now |
DISTI #
REG104GA-3.3/2K5
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 1A, SOT223-5, SMD, REG104 Min Qty: 1 | 0 |
|
$4.6500 / $7.3900 | RFQ |
|
LCSC | 65dB(120Hz) 1A Fixed 3.3V Positive electrode 15V SOT-223-6 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 11 |
|
$7.2915 / $7.5541 | Buy Now |
|
Win Source Electronics | IC REG LDO 3.3V 1A SOT223-6 | 4250 |
|
$4.5953 / $6.8928 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REG104GA-3.3/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG104GA-3.3/2K5
Texas Instruments
1-A, 15-V, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, PLASTIC, SOT-223, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.7 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1155% | |
Load Regulation-Max | 0.1155% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for REG104GA-3.3/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG104GA-3.3/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REG104GA-3.3 | Texas Instruments | $3.8413 | 1-A, 15-V, low-dropout voltage regulator with enable 6-SOT-223 | REG104GA-3.3/2K5 vs REG104GA-3.3 |
REG104GA-3.3G4 | Texas Instruments | Check for Price | 1-A, 15-V, low-dropout voltage regulator with enable 6-SOT-223 | REG104GA-3.3/2K5 vs REG104GA-3.3G4 |
REG104GA-3.3/2K5G4 | Texas Instruments | Check for Price | 1A, Low-Noise, Low Dropout Regulator 6-SOT-223 -40 to 85 | REG104GA-3.3/2K5 vs REG104GA-3.3/2K5G4 |
REG104GA-3.3 | Burr-Brown Corp | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.46V Dropout, NMOS, PDSO6, SOT-223, 5 PIN | REG104GA-3.3/2K5 vs REG104GA-3.3 |
The maximum input voltage is 12V, but it's recommended to keep it below 10V for optimal performance and to prevent overheating.
To ensure a stable output voltage, make sure to decouple the input and output pins with suitable capacitors (e.g., 1uF and 10uF) and keep the layout clean and compact to minimize noise and EMI.
A minimum of 1uF input capacitance is recommended to ensure stable operation, but a larger capacitor (e.g., 10uF) can be used for improved performance.
The REG104GA-3.3/2K5 is rated for operation up to 125°C, but thermal considerations should be taken into account, such as providing adequate heat sinking and airflow to prevent overheating.
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.