Part Details for REG104GA-3.3/2K5 by Burr-Brown Corp
Results Overview of REG104GA-3.3/2K5 by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REG104GA-3.3/2K5 Information
REG104GA-3.3/2K5 by Burr-Brown Corp is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REG104GA-3.3/2K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87244797
|
Verical | REG104GA-3.3/2K5 Min Qty: 85 Package Multiple: 1 Date Code: 0101 | Americas - 37722 |
|
$3.5750 / $4.4625 | Buy Now |
|
Rochester Electronics | REG104 1A, Low-Noise, Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 37722 |
|
$2.8600 / $3.5700 | Buy Now |
Part Details for REG104GA-3.3/2K5
REG104GA-3.3/2K5 CAD Models
REG104GA-3.3/2K5 Part Data Attributes
|
REG104GA-3.3/2K5
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
REG104GA-3.3/2K5
Burr-Brown Corp
Fixed Positive LDO Regulator, 3.3V, 0.46V Dropout, NMOS, PDSO6, SOT-223, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SOT-223, 5 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.46 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | R-PDSO-G6 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.4155 V | |
Output Voltage1-Min | 3.1845 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3.5% |
Alternate Parts for REG104GA-3.3/2K5
This table gives cross-reference parts and alternative options found for REG104GA-3.3/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG104GA-3.3/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REG104GA-3.3/2K5 | Texas Instruments | $3.4570 | 1-A, 15-V, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85 | REG104GA-3.3/2K5 vs REG104GA-3.3/2K5 |
REG104GA-3.3 | Texas Instruments | $3.8413 | 1-A, 15-V, low-dropout voltage regulator with enable 6-SOT-223 | REG104GA-3.3/2K5 vs REG104GA-3.3 |
REG104GA-3.3 | Burr-Brown Corp | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.46V Dropout, NMOS, PDSO6, SOT-223, 5 PIN | REG104GA-3.3/2K5 vs REG104GA-3.3 |
REG104GA-3.3/2K5G4 | Texas Instruments | Check for Price | 1A, Low-Noise, Low Dropout Regulator 6-SOT-223 -40 to 85 | REG104GA-3.3/2K5 vs REG104GA-3.3/2K5G4 |
REG104GA-3.3G4 | Texas Instruments | Check for Price | 1-A, 15-V, low-dropout voltage regulator with enable 6-SOT-223 | REG104GA-3.3/2K5 vs REG104GA-3.3G4 |