-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 15-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REG103UA-2.5 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-REG103UA-2.5
|
Mouser Electronics | LDO Voltage Regulators DMOS 500mA LDO Reg RoHS: Compliant | 0 |
|
$3.9000 / $4.6000 | Order Now |
DISTI #
86016017
|
Verical | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 80 Package Multiple: 1 | Americas - 1475 |
|
$4.7250 | Buy Now |
DISTI #
86026758
|
Verical | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0601 | Americas - 400 |
|
$4.7250 | Buy Now |
DISTI #
86015524
|
Verical | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0501 | Americas - 200 |
|
$4.7250 | Buy Now |
|
Quest Components | 111 |
|
$5.3265 / $8.6376 | Buy Now | |
|
Rochester Electronics | REG103 500mA, Low-Noise, Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 16352 |
|
$3.0200 / $3.7800 | Buy Now |
DISTI #
REG103UA-2.5
|
TME | IC: voltage regulator, LDO,fixed, 2.5V, 0.5A, SO8, SMD, REG103, tube Min Qty: 1 | 0 |
|
$4.3400 / $7.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REG103UA-2.5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG103UA-2.5
Texas Instruments
500-mA, 15-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.115 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.0875% | |
Load Regulation-Max | 0.0875% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.8% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for REG103UA-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG103UA-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REG103UA-2.5/2K5G4 | Texas Instruments | Check for Price | Single Output LDO, 500mA, Fixed(2.5V), Low Noise, Fast Transient Response 8-SOIC | REG103UA-2.5 vs REG103UA-2.5/2K5G4 |
The maximum input voltage is 12V, but it's recommended to keep it below 10V for optimal performance and to prevent overheating.
The output voltage is fixed at 2.5V and does not require any external resistors or adjustments. However, it's essential to ensure the input voltage is within the recommended range and the device is properly decoupled.
The minimum input voltage is 3.2V, but it's recommended to keep it above 3.5V for optimal performance and to ensure the output voltage remains stable.
The REG103UA-2.5 has a maximum operating temperature of 125°C. However, it's essential to ensure proper heat sinking and thermal management to prevent overheating, especially in high-temperature environments.
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout. Ensure to consider the maximum input voltage, output current, and thermal resistance when calculating power dissipation.