-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V, 3-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF6225IDGKT by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-REF6225IDGKT-ND
|
DigiKey | IC VREF SERIES 0.05% 8VSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
7523 In Stock |
|
$6.1000 | Buy Now |
DISTI #
296-44922-1-ND
|
DigiKey | IC VREF SERIES 0.05% 8VSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
276 In Stock |
|
$6.0859 / $10.1300 | Buy Now |
DISTI #
595-REF6225IDGKT
|
Mouser Electronics | Voltage References 2.5-V 3-ppm/ C high -precision voltage r A 595-REF6225IDGKR RoHS: Compliant | 0 |
|
$6.0800 / $10.1300 | Order Now |
DISTI #
86284285
|
Verical | V-Ref Precision 2.5V 4mA 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 1601 | Americas - 7523 |
|
$7.3625 | Buy Now |
|
Rochester Electronics | REF6225 3ppm/C High-Precision Voltage Reference with Integrated High-Bandwidth Buffer RoHS: Compliant Status: Active Min Qty: 1 | 7523 |
|
$4.7100 / $5.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF6225IDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF6225IDGKT
Texas Instruments
2.5-V, 3-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-09-13 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
The REF6225IDGKT is a sensitive device and requires careful layout and placement to ensure optimal performance. It is recommended to place the device close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) it is supplying, and to use a solid ground plane to minimize noise. Additionally, it is recommended to use a 10uF capacitor between the VIN and GND pins to filter out noise.
To ensure stability and reliability, it is recommended to follow the recommended operating conditions, including voltage and temperature ranges. Additionally, it is important to decouple the device with a 10uF capacitor between the VIN and GND pins, and to use a low-ESR capacitor to minimize noise. It is also recommended to follow proper PCB design and layout practices to minimize noise and interference.
The typical start-up time for the REF6225IDGKT is around 10ms, but this can vary depending on the specific application and operating conditions. It is recommended to consult the datasheet and application notes for more information on start-up time and power-up sequencing.
The REF6225IDGKT is rated for operation up to 125°C, but it is recommended to derate the device for high-temperature operation. It is also important to ensure that the device is properly heat-sinked and that the PCB is designed to handle high temperatures. Consult the datasheet and application notes for more information on high-temperature operation.
To troubleshoot issues with the REF6225IDGKT, it is recommended to follow a systematic approach, including checking the power supply, decoupling, and PCB layout. It is also recommended to consult the datasheet and application notes, and to use tools such as oscilloscopes and logic analyzers to debug the issue.