-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+2.5V Low Power Precision Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF43GPZ by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7016
|
Newark | Volt Ref, 2.5V, Dip-8, -40 To 85Deg C, Voltage Reference Type:Series - Fixed, Product Range:Ref43 Series, Reference Voltage Min:2.4975V, Reference Voltage Max:2.5025V, Initial Accuracy:0.1%, Temperature Coefficient:25Ppm/°C Rohs Compliant: Yes |Analog Devices REF43GPZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$11.3700 / $18.7000 | Buy Now |
DISTI #
REF43GPZ-ND
|
DigiKey | IC VREF SERIES 0.1% 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
63 In Stock |
|
$10.9625 / $19.3300 | Buy Now |
DISTI #
584-REF43GPZ
|
Mouser Electronics | Voltage References PRECISION LOW-POWER 2.5V RoHS: Compliant | 71 |
|
$10.9600 / $18.7000 | Buy Now |
DISTI #
V36:1790_06227968
|
Arrow Electronics | V-Ref Precision 2.5V 20mA 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2146 | Americas - 53 |
|
$10.4810 / $10.8770 | Buy Now |
|
Analog Devices Inc | PRECISION LOW-POWER 2.5V Package Multiple: 50 | 173 |
|
$8.1200 / $19.3300 | Buy Now |
DISTI #
26078042
|
Verical | V-Ref Precision 2.5V 20mA 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 100 |
|
$10.8472 | Buy Now |
DISTI #
85245188
|
Verical | V-Ref Precision 2.5V 20mA 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2432 | Americas - 25 |
|
$23.6950 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 2.5V, BIPOLAR, PDIP8 | 70 |
|
$9.6383 / $15.4212 | Buy Now |
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 2.5V, BIPOLAR, PDIP8 | 70 |
|
$16.8394 / $21.6506 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF43GPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF43GPZ
Analog Devices Inc
+2.5V Low Power Precision Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MO-095AA, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 0.45 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for REF43GPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF43GPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REF43GSZ-REEL7 | Analog Devices Inc | $10.0767 | +2.5V Low Power Precision Voltage Reference | REF43GPZ vs REF43GSZ-REEL7 |
REF43GSZ-REEL | Analog Devices Inc | Check for Price | +2.5V Low Power Precision Voltage Reference | REF43GPZ vs REF43GSZ-REEL |
The REF43GPZ should be placed close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) it is supplying, and the output capacitor should be placed as close to the REF43GPZ as possible. The PCB layout should also ensure that the power supply lines are separated from the analog signal lines to minimize noise coupling.
To ensure stability, the REF43GPZ requires a minimum output capacitance of 10uF, and the output capacitor should be a low-ESR type. Additionally, the PCB layout should be designed to minimize parasitic inductance and capacitance, and the power supply lines should be decoupled with ceramic capacitors.
The maximum allowed voltage drop between the input and output of the REF43GPZ is 2V. Exceeding this voltage drop may cause the device to malfunction or become unstable.
Yes, the REF43GPZ can be used in a system with a switching power supply, but it is recommended to add additional filtering, such as a pi-filter or a ferrite bead, to reduce the noise and ripple from the switching power supply.
The output voltage tolerance of the REF43GPZ can be calculated by adding the initial voltage tolerance (±0.05%) to the temperature coefficient (±10ppm/°C) multiplied by the operating temperature range. For example, at an operating temperature range of -40°C to 125°C, the total output voltage tolerance would be ±0.15%.