Part Details for REF43GP by Precision Monolithics Inc
Results Overview of REF43GP by Precision Monolithics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF43GP Information
REF43GP by Precision Monolithics Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF43GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 2.5V, HYBRID, PDIP8 | 12 |
|
$10.0792 / $11.3391 | Buy Now |
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 2.5V, HYBRID, PDIP8 | 4 |
|
$6.3338 / $12.6675 | Buy Now |
Part Details for REF43GP
REF43GP CAD Models
REF43GP Part Data Attributes
|
REF43GP
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
REF43GP
Precision Monolithics Inc
Three Terminal Voltage Reference, 2.5V, Hybrid, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.2% | |
Width | 7.62 mm |
Alternate Parts for REF43GP
This table gives cross-reference parts and alternative options found for REF43GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF43GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1460GCZ-2.5#PBF | Analog Devices Inc | $2.9948 | Micropower Precision Series Reference Family | REF43GP vs LT1460GCZ-2.5#PBF |
REF43GP | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDIP8, PLASTIC, MO-095AA, DIP-8, Voltage Reference | REF43GP vs REF43GP |
LT1460FCMS8-2.5#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision Series Reference Family | REF43GP vs LT1460FCMS8-2.5#TRPBF |
REF43FZ | Precision Monolithics Inc | Check for Price | Three Terminal Voltage Reference, 2.5V, Hybrid, CDIP8, | REF43GP vs REF43FZ |
MAX6192CESA+ | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | REF43GP vs MAX6192CESA+ |
LT1460GCZ-2.5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | REF43GP vs LT1460GCZ-2.5 |
AD680JR-REEL7 | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, PLASTIC, MO-012AA, SOIC-8, Voltage Reference | REF43GP vs AD680JR-REEL7 |
REF43FZ | Analog Devices Inc | Check for Price | +2.5V Low Power Precision Voltage Reference | REF43GP vs REF43FZ |
REF43GZ | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, CDIP8, HERMETIC, CERAMIC, DIP-8, Voltage Reference | REF43GP vs REF43GZ |
LT1460FCMS8-2.5#PBF | Analog Devices Inc | Check for Price | Micropower Precision Series Reference Family | REF43GP vs LT1460FCMS8-2.5#PBF |