Part Details for REF43GP by Analog Devices Inc
Results Overview of REF43GP by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF43GP Information
REF43GP by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF43GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 2.5V, HYBRID, PDIP8 | 63 |
|
$5.4893 / $12.6675 | Buy Now |
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 2.5V, HYBRID, PDIP8 | 33 |
|
$7.8116 / $12.6675 | Buy Now |
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 2.5V, HYBRID, PDIP8 | 7 |
|
$4.1850 / $8.3700 | Buy Now |
|
Rochester Electronics | 2.5V Low Power Precision Voltage Reference RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4448 |
|
$4.7700 / $5.9600 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for REF43GP
REF43GP CAD Models
REF43GP Part Data Attributes
|
REF43GP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF43GP
Analog Devices Inc
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDIP8, PLASTIC, MO-095AA, DIP-8, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MO-095AA, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 0.45 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.2% | |
Width | 7.62 mm |
Alternate Parts for REF43GP
This table gives cross-reference parts and alternative options found for REF43GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF43GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1460GCZ-2.5#PBF | Analog Devices Inc | $2.9948 | Micropower Precision Series Reference Family | REF43GP vs LT1460GCZ-2.5#PBF |
LT1460FCMS8-2.5#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision Series Reference Family | REF43GP vs LT1460FCMS8-2.5#TRPBF |
REF43FZ | Precision Monolithics Inc | Check for Price | Three Terminal Voltage Reference, 2.5V, Hybrid, CDIP8, | REF43GP vs REF43FZ |
MAX6192CESA+ | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | REF43GP vs MAX6192CESA+ |
LT1460GCZ-2.5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | REF43GP vs LT1460GCZ-2.5 |
AD680JR-REEL7 | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, PLASTIC, MO-012AA, SOIC-8, Voltage Reference | REF43GP vs AD680JR-REEL7 |
REF43FZ | Analog Devices Inc | Check for Price | +2.5V Low Power Precision Voltage Reference | REF43GP vs REF43FZ |
REF43GZ | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, CDIP8, HERMETIC, CERAMIC, DIP-8, Voltage Reference | REF43GP vs REF43GZ |
LT1460FCMS8-2.5#PBF | Analog Devices Inc | Check for Price | Micropower Precision Series Reference Family | REF43GP vs LT1460FCMS8-2.5#PBF |
LT1460FCMS8-2.5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8 | REF43GP vs LT1460FCMS8-2.5 |
REF43GP Frequently Asked Questions (FAQ)
-
The REF43GP should be placed close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) it is supplying, and the layout should be designed to minimize noise coupling and ensure a low-impedance path to the reference input. A ground plane under the REF43GP and a bypass capacitor between the VOUT and GND pins can help reduce noise.
-
To ensure stability, the REF43GP should be decoupled with a 10uF to 22uF capacitor between the VOUT and GND pins, and the output should be buffered with a low-pass filter or an op-amp if it is driving a long cable or a capacitive load. Additionally, the layout should be designed to minimize parasitic inductance and capacitance.
-
The REF43GP can source up to 10mA of current, but the output voltage will start to droop if the current exceeds 5mA. To maintain a stable output voltage, it is recommended to limit the current drawn from the REF43GP to 1mA to 2mA.
-
During power-up, the REF43GP output voltage will ramp up slowly to prevent overshoots and ensure a stable output. During power-down, the output voltage will decay slowly to prevent glitches. It is recommended to add a power-on reset circuit to ensure the system is reset properly during power-up, and to add a voltage supervisor to detect power-down and prevent system malfunction.
-
The REF43GP can be used in a system with multiple voltage supplies, but it is recommended to sequence the power-up of the voltage supplies to ensure the REF43GP output voltage is stable before the system starts operating. The REF43GP can handle voltage sequencing, but it is recommended to add a voltage supervisor to detect power-up and power-down sequences and ensure the system is reset properly.