-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V, 100-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF2930AIDBZTG4 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC VREF SERIES 3V SOT23-3 | 15500 |
|
$0.5465 / $0.8198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF2930AIDBZTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF2930AIDBZTG4
Texas Instruments
3-V, 100-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.001 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.025 A | |
Output Voltage-Max | 3.06 V | |
Output Voltage-Min | 2.94 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.05 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for REF2930AIDBZTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF2930AIDBZTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REF2930AIDBZR | Texas Instruments | $0.4310 | 3-V, 100-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125 | REF2930AIDBZTG4 vs REF2930AIDBZR |
REF2930AIDBZT | Texas Instruments | $0.4888 | 3-V, 100-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125 | REF2930AIDBZTG4 vs REF2930AIDBZT |
REF2930AIDBZRG4 | Texas Instruments | Check for Price | 3-V, 100-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125 | REF2930AIDBZTG4 vs REF2930AIDBZRG4 |
Texas Instruments recommends a star-ground configuration and a solid ground plane to minimize noise and ensure optimal performance. Additionally, the input and output pins should be kept away from high-frequency signals and digital lines.
The REF2930AIDBZTG4 has a thermal pad that must be connected to a solid ground plane to dissipate heat. Ensure that the thermal pad is connected to a copper area on the PCB with a minimum size of 1 cm². Additionally, avoid placing heat-sensitive components near the REF2930AIDBZTG4.
The recommended input capacitor value is 10 μF to 22 μF, with a voltage rating of at least 6.3 V. The capacitor should be placed as close as possible to the input pin of the REF2930AIDBZTG4.
The REF2930AIDBZTG4 is rated for operation up to 125°C, but its accuracy and stability may degrade at high temperatures. Ensure that the device is operated within its specified temperature range and that proper thermal management is implemented to prevent overheating.
Decouple the REF2930AIDBZTG4 from the power supply using a 10 μF to 22 μF capacitor with a voltage rating of at least 6.3 V. Place the capacitor as close as possible to the input pin of the REF2930AIDBZTG4. Additionally, use a low-ESR capacitor to minimize noise and ensure stable operation.