Part Details for REF195GS by Analog Devices Inc
Results Overview of REF195GS by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF195GS Information
REF195GS by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF195GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | IC,VOLT REFERENCE,FIXED,5V,BICMOS,SOP,8PIN,PLASTIC | 12 |
|
$3.9160 / $5.3400 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1 |
|
RFQ | |
|
Win Source Electronics | IC VREF SERIES 0.2% 8SOIC | 32000 |
|
$2.0000 / $2.5833 | Buy Now |
Part Details for REF195GS
REF195GS CAD Models
REF195GS Part Data Attributes
|
REF195GS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF195GS
Analog Devices Inc
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.01 V | |
Output Voltage-Min | 4.99 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.045 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5.1 V | |
Supply Voltage-Nom (Vsup) | 5.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 3.9 mm |
Alternate Parts for REF195GS
This table gives cross-reference parts and alternative options found for REF195GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF195GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REF195GSZ-REEL | Analog Devices Inc | $3.5766 | 5.0V Precision Micropower, Low Dropout, Low Voltage Reference | REF195GS vs REF195GSZ-REEL |
REF195GS-REEL7 | Analog Devices Inc | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, MS-012AA, SOIC-8 | REF195GS vs REF195GS-REEL7 |
REF195GS Frequently Asked Questions (FAQ)
-
The recommended output capacitor value is 10uF to 22uF, but it can be adjusted based on the specific application and noise requirements.
-
To ensure stability, make sure to decouple the input voltage with a 10uF capacitor, use a low-ESR output capacitor, and keep the layout clean and compact to minimize parasitic inductance and capacitance.
-
The maximum input voltage is 18V, but it's recommended to operate the device within the specified operating range of 4.5V to 15V for optimal performance and reliability.
-
The REF195GS is rated for operation up to 125°C, but the accuracy and stability may degrade at higher temperatures. It's recommended to derate the device's performance and consider using a thermally-enhanced package or a different voltage reference for high-temperature applications.
-
To minimize noise and drift, use a low-noise input voltage, decouple the input and output with capacitors, and consider using a noise-reducing capacitor (e.g., 10nF) between the output and ground. Additionally, ensure good thermal management and minimize thermal gradients.