Part Details for REF192GRU by Analog Devices Inc
Results Overview of REF192GRU by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF192GRU Information
REF192GRU by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF192GRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 619 |
|
RFQ | ||
|
Vyrian | Peripheral ICs | 985 |
|
RFQ | |
|
Win Source Electronics | 2.5V VOLTAGE REFERENCE | 5000 |
|
$4.5888 / $6.8826 | Buy Now |
Part Details for REF192GRU
REF192GRU CAD Models
REF192GRU Part Data Attributes
|
REF192GRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF192GRU
Analog Devices Inc
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MO-153AA, TSSOP-8, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AA, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.045 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.4% | |
Width | 3 mm |
Alternate Parts for REF192GRU
This table gives cross-reference parts and alternative options found for REF192GRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF192GRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REF192GRU-REEL7 | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MO-153AA, TSSOP-8, Voltage Reference | REF192GRU vs REF192GRU-REEL7 |
REF192GRU Frequently Asked Questions (FAQ)
-
The typical output voltage tolerance of the REF192GRU is ±0.05% (±7.5 mV) at 25°C, and ±0.1% (±15 mV) over the entire operating temperature range.
-
The REF192GRU has a built-in power-up and power-down sequence control, which ensures that the output voltage is stable and well-regulated during power-up and power-down transitions.
-
The recommended output capacitor value for the REF192GRU is 10 μF to 22 μF, with a minimum ESR of 5 Ω to ensure stability and optimal performance.
-
Yes, the REF192GRU can be used in a multiple-supply system, but it's essential to ensure that the reference voltage is not exceeded by the supply voltage, and that the input voltage range is within the specified limits.
-
The REF192GRU's output voltage has a temperature coefficient of ±10 ppm/°C, which means that the output voltage will change by ±10 ppm for every 1°C change in temperature.