-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V Precision Micropower, Low Dropout, Low Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF192ESZ by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7012
|
Newark | Volt Ref, 2.5V, Nsoic-8, -40 To 85Deg C, Voltage Reference Type:Series - Fixed, Product Range:Ref192 Series, Reference Voltage Min:2.498V, Reference Voltage Max:2.502V, Initial Accuracy:0.08%, Temperature Coefficient:2Ppm/°C Rohs Compliant: Yes |Analog Devices REF192ESZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$5.5400 / $6.0500 | Buy Now |
DISTI #
505-REF192ESZ-ND
|
DigiKey | IC VREF SERIES 0.08% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
24 In Stock |
|
$5.0250 / $10.7100 | Buy Now |
DISTI #
584-REF192ESZ
|
Mouser Electronics | Voltage References MICROPOWER VOLTAGE REF RoHS: Compliant | 25 |
|
$5.7300 / $9.1900 | Buy Now |
DISTI #
V99:2348_06228561
|
Arrow Electronics | V-Ref Precision 2.5V 30mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2423 | Americas - 37 |
|
$5.1020 / $9.0990 | Buy Now |
|
Analog Devices Inc | MICROPOWER VOLTAGE REF Package Multiple: 98 | 29 |
|
$4.0200 / $10.7100 | Buy Now |
DISTI #
83683100
|
Verical | V-Ref Precision 2.5V 30mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2423 | Americas - 37 |
|
$5.1020 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | IC,VOLT REFERENCE,FIXED,2.5V,BICMOS,SOP,8PIN,PLASTIC | 1 |
|
$12.3300 | Buy Now |
DISTI #
REF192ESZ
|
TME | IC: voltage reference source, 2.5V, SO8, 30mA Min Qty: 1 | 0 |
|
$5.6000 / $8.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF192ESZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF192ESZ
Analog Devices Inc
2.5V Precision Micropower, Low Dropout, Low Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.502 V | |
Output Voltage-Min | 2.498 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.045 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.08% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for REF192ESZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF192ESZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REF192ESZ-REEL | Analog Devices Inc | $7.0355 | 2.5V Precision Micropower, Low Dropout, Low Voltage Reference | REF192ESZ vs REF192ESZ-REEL |
REF192ES-REEL | Analog Devices Inc | Check for Price | 2.5V Precision Micropower, Low Dropout, Low Voltage Reference | REF192ESZ vs REF192ES-REEL |
REF192ES | Analog Devices Inc | Check for Price | 2.5V Precision Micropower, Low Dropout, Low Voltage Reference Package: 8 ld SOIC; No of Pins: 8; Temperature Range: INDUSTRIAL; Container: 98/Tube | REF192ESZ vs REF192ES |
REF192ESZ-REEL7 | Analog Devices Inc | $5.5549 | 2.5V Precision Micropower, Low Dropout, Low Voltage Reference | REF192ESZ vs REF192ESZ-REEL7 |
The recommended output capacitor value is 10uF to 22uF, but it can be adjusted based on the specific application and noise requirements.
To ensure stability and accuracy, it's essential to follow proper PCB layout and thermal management practices, and to consider the thermal coefficient of the reference voltage (TCV) when designing the circuit.
No, the REF192ESZ is a voltage reference, not a voltage regulator. It's designed to provide a stable voltage reference, not to regulate voltage. Using it as a voltage regulator may lead to instability and inaccurate output.
The maximum output current of the REF192ESZ is 10mA. Exceeding this current may cause the output voltage to droop or become unstable.
To minimize noise and ripple, use a low-ESR output capacitor, keep the output traces short and away from noisy signals, and consider adding a noise-reducing filter or a low-pass filter to the output.