-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid, ROHS COMPLIANT, METAL, DIP-24/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC7.5-4812SRW/H3/A/M by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X8261
|
Newark | 7.5W Dc/Dc-Converter Econoline Dip24 3Kv Reg 2:1 Rohs Compliant: Yes |Recom Power REC7.5-4812SRW/H3/A/M RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6100 / $42.2500 | Buy Now |
DISTI #
945-2841-ND
|
DigiKey | DC DC CONVERTER 12V 8W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
31 In Stock |
|
$29.3978 / $33.4900 | Buy Now |
DISTI #
919-7.5-4812SRWH3AM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 7.5W DC/DC 3kV REG 2:1 36-72Vin 12Vout RoHS: Compliant | 15 |
|
$26.7900 / $32.7400 | Buy Now |
DISTI #
10003933
|
RECOM Power | 7.5W DC/DC-Converter 'ECONOLINE' DIP24 3kV reg 2:1 RoHS: Compliant | 32 |
|
$33.4900 | RFQ |
DISTI #
72085083
|
RS | DC-DC Converter, DIP24 3kV 2:1, Single, 7.5W, 12V, 625mA, REC7.5-S_DRW Series Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4400 / $38.0000 | RFQ |
|
Onlinecomponents.com | Regulated DC-DC Converter - 7.5W - Input: 36 to 72VDC - Output: 12VDC - 3kVDC Isolation - Metal Case - DIP24 RoHS: Compliant |
5 Partner Stock 3 Factory Stock |
|
$25.6900 / $34.5600 | Buy Now |
DISTI #
000000000006059772
|
Sager | Isolated DC/DC Converters - Through Hole 7.5W DC/DC 3kV REG 2:1 36-72Vin 12Vout Min Qty: 1 | 0 |
|
$28.0600 / $32.7400 | Buy Now |
|
Master Electronics | Regulated DC-DC Converter - 7.5W - Input: 36 to 72VDC - Output: 12VDC - 3kVDC Isolation - Metal Case - DIP24 RoHS: Compliant |
5 Partner Stock 3 Factory Stock |
|
$25.6900 / $34.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC7.5-4812SRW/H3/A/M
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
REC7.5-4812SRW/H3/A/M
RECOM Power GmbH
DC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid, ROHS COMPLIANT, METAL, DIP-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP-24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-T8 | |
Length | 32 mm | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.625 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 7.5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
RECOM Power Inc recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure good heat dissipation. A minimum of 2 oz copper thickness is recommended.
Yes, the REC7.5-4812SRW/H3/A/M is designed to withstand high vibrations and meets the IEC 60068-2-6 standard for vibration resistance. However, it's recommended to consult with RECOM Power Inc for specific vibration profiles and mounting recommendations.
To ensure EMC, RECOM Power Inc recommends following the guidelines in the datasheet for proper PCB layout, component placement, and shielding. Additionally, the module should be installed in a metal enclosure with proper grounding and shielding to minimize electromagnetic interference.
RECOM Power Inc recommends using a fuse with a rating of 5A to 10A, depending on the specific application and input voltage. The fuse should be able to handle the module's maximum input current and provide adequate protection against overcurrent conditions.
Yes, the REC7.5-4812SRW/H3/A/M is designed to operate up to 5,000 meters above sea level. However, the module's power derating may be necessary at high altitudes due to the lower air pressure and oxygen levels. Consult with RECOM Power Inc for specific guidance on high-altitude operation.