Part Details for REC7.5-1205DRW/H2/A/M/CTRL by RECOM Power GmbH
Results Overview of REC7.5-1205DRW/H2/A/M/CTRL by RECOM Power GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC7.5-1205DRW/H2/A/M/CTRL Information
REC7.5-1205DRW/H2/A/M/CTRL by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REC7.5-1205DRW/H2/A/M/CTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REC7.5-1205DRW/H2/A/M/CTRL-ND
|
DigiKey | DC DC CONVERTER +/-5V 8W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$30.2187 | Buy Now |
DISTI #
10011346
|
RECOM Power | 7.5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1 RoHS: Compliant | 0 |
|
$30.2200 | RFQ |
DISTI #
72141160
|
RS | DC-DC Converter, DIP24, 2kV, Dual,7.5W, 05V, 750mA, REC7.5-S_DRW Series Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1400 / $36.5200 | RFQ |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 7.5W - Input: 9 to 18VDC - Output: (+/-) 5VDC - 2kVDC Isolation - CTRL Pin - Metal Case - DIP24 RoHS: Compliant | 0 |
|
$24.8000 / $32.5500 | Buy Now |
DISTI #
000000000006059492
|
Sager | Isolated DC/DC Converters - Through Hole 7.5W DC/DC 2kV REG 2:1 9-18Vin +/-5out Min Qty: 1 | 0 |
|
$26.9800 / $31.4600 | Buy Now |