-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC DC CONVERTER 5V 6W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC6A-2405SW/H2 by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3271
|
Newark | Dc-Dc Converter, 5V, 1.2A, 6W, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.2A, Width:20.3Mm Rohs Compliant: Yes |Recom Power REC6A-2405SW/H2 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6800 / $18.2300 | Buy Now |
DISTI #
945-3017-ND
|
DigiKey | DC DC CONVERTER 5V 6W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
12 In Stock |
|
$13.9145 / $16.1100 | Buy Now |
DISTI #
919-REC6A-2405SW/H2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 18-36Vin 5Vout 1200mA DIP24 RoHS: Compliant | 12 |
|
$12.6800 / $15.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2100 / $14.5300 | Buy Now |
DISTI #
REC6A-2405SW/H2
|
TME | Converter: DC/DC, 6W, Uin: 18÷36VDC, Uout: 5VDC, Iout: 1.2A, DIP24 Min Qty: 1 | 0 |
|
$12.7900 / $14.8700 | RFQ |
DISTI #
REC6A-2405SW/H2
|
IBS Electronics | MODULE DC-DC 24VIN 1-OUT 5V 1.2A 6W 8-PIN DIP MODULE TUBE Min Qty: 15 Package Multiple: 1 | 0 |
|
$15.7040 / $16.0680 | Buy Now |
DISTI #
REC6A-2405SW/H2
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$11.6300 | Buy Now |
DISTI #
000000000006059484
|
Sager | Isolated DC/DC Converters - Through Hole 6W 18-36Vin 5Vout 1200mA DIP24 Min Qty: 1 | 0 |
|
$13.3100 / $15.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC6A-2405SW/H2
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
REC6A-2405SW/H2
RECOM Power GmbH
DC DC CONVERTER 5V 6W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP-24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P8 | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
The maximum operating temperature range for the REC6A-2405SW/H2 is -40°C to +85°C, with a derating of 2.5% per °C above 60°C.
Yes, the REC6A-2405SW/H2 is designed to withstand high-vibration environments and meets the IEC 60068-2-6 vibration test standard.
RECOM recommends using a 10uF to 22uF X7R or X5R ceramic capacitor with a voltage rating of at least 50V as the input capacitor for the REC6A-2405SW/H2.
Yes, you can parallel multiple REC6A-2405SW/H2 converters to increase the output current, but you need to ensure that the output voltage is synchronized and the converters are properly connected and configured.
The MTBF of the REC6A-2405SW/H2 is approximately 2.5 million hours at 40°C ambient temperature, calculated according to MIL-HDBK-217F.